Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 2.5 V
- RS Stock No.:
- 862-4926
- Mfr. Part No.:
- MAC15A8G
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£17.21
(exc. VAT)
£20.65
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 23 September 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.721 | £17.21 |
| 50 - 90 | £1.475 | £14.75 |
| 100 - 240 | £1.294 | £12.94 |
| 250 - 490 | £1.215 | £12.15 |
| 500 + | £1.163 | £11.63 |
*price indicative
- RS Stock No.:
- 862-4926
- Mfr. Part No.:
- MAC15A8G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 15A | |
| Mount Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current Igt | 75mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 150A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 40mA | |
| Peak Gate Power Dissipation | 20W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.28mm | |
| Height | 15.75mm | |
| Peak On-State Voltage | 1.6V | |
| Repetitive Peak Off-State Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 15A | ||
Mount Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current Igt 75mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 150A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 40mA | ||
Peak Gate Power Dissipation 20W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.28mm | ||
Height 15.75mm | ||
Peak On-State Voltage 1.6V | ||
Repetitive Peak Off-State Current 2mA | ||
Automotive Standard No | ||
TRIAC, ON Semiconductor
TRIACs
Related links
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.7 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.75 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
