Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 3V 600V

Stock information currently inaccessible
RS Stock No.:
862-4897
Mfr. Part No.:
2N6344G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

125mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

100A

Pin Count

3

Maximum Gate Trigger Voltage

3V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

75mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.55V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy