Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.5V 800V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-3977P
Mfr. Part No.:
MAC8NG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

35mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

80A

Pin Count

3

Maximum Gate Trigger Voltage

1.5V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

40mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Peak On-State Voltage

1.6V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Related links