Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.7V 800V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9755P
Mfr. Part No.:
BTB12-600BW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

12A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

120A

Pin Count

3

Maximum Gate Trigger Voltage

1.7V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

50mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C