Littelfuse Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.7 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
800-9730P
Mfr. Part No.:
BTA16-800BW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

16A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

170A

Pin Count

3

Configuration

Silicon Bidirectional Thyristor

Maximum Gate Trigger Voltage Vgt

1.7V

Maximum Holding Current Ih

60mA

Peak Gate Power Dissipation

20W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

10.28mm

Height

15.75mm

Standards/Approvals

Pb-Free

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, ON Semiconductor


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy