Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.7 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£24.10

(exc. VAT)

£28.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 220 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£2.41£24.10
50 +£1.952£19.52

*price indicative

Packaging Options:
RS Stock No.:
800-9724
Mfr. Part No.:
BTA12-600CW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

12A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

105A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.7V

Configuration

Single

Maximum Holding Current Ih

45mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

15.75mm

Standards/Approvals

RoHS

Length

10.28mm

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, ON Semiconductor


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy