Littelfuse Through Hole, 3-pin, TRIAC, 200V, Gate Trigger 2.5V 600V
- RS Stock No.:
- 800-9184
- Mfr. Part No.:
- 2N6071ATG
- Brand:
- Littelfuse
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£0.366
(exc. VAT)
£0.439
(inc. VAT)
- RS Stock No.:
- 800-9184
- Mfr. Part No.:
- 2N6071ATG
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 4A | |
| Mounting Type | Through Hole | |
| Package Type | TO-225 | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 200V | |
| Surge Current Rating | 30A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 30mA | |
| Dimensions | 7.74 x 2.66 x 11.04mm | |
| Length | 7.74mm | |
| Width | 2.66mm | |
| Height | 11.04mm | |
| Maximum Operating Temperature | +110 °C | |
| Peak On-State Voltage | 2V | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Off-State Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 4A | ||
Mounting Type Through Hole | ||
Package Type TO-225 | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 200V | ||
Surge Current Rating 30A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 30mA | ||
Dimensions 7.74 x 2.66 x 11.04mm | ||
Length 7.74mm | ||
Width 2.66mm | ||
Height 11.04mm | ||
Maximum Operating Temperature +110 °C | ||
Peak On-State Voltage 2V | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Off-State Current 2mA | ||
