Littelfuse Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V
- RS Stock No.:
- 793-1908
- Mfr. Part No.:
- Q8025L6
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 793-1908
- Mfr. Part No.:
- Q8025L6
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 25A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 80mA | |
| Repetitive Peak Reverse Voltage | 800V | |
| Surge Current Rating | 250A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 800V | |
| Maximum Holding Current | 100mA | |
| Dimensions | 10.67 x 4.78 x 15.75mm | |
| Length | 10.67mm | |
| Width | 4.78mm | |
| Height | 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.8V | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 25A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 80mA | ||
Repetitive Peak Reverse Voltage 800V | ||
Surge Current Rating 250A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 800V | ||
Maximum Holding Current 100mA | ||
Dimensions 10.67 x 4.78 x 15.75mm | ||
Length 10.67mm | ||
Width 4.78mm | ||
Height 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.8V | ||
Repetitive Peak Off-State Current 0.01mA | ||
Maximum Operating Temperature +125 °C | ||
