Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2V 600V
- RS Stock No.:
- 793-1891
- Mfr. Part No.:
- Q6015L5
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 793-1891
- Mfr. Part No.:
- Q6015L5
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current | 15A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 50mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 200A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 2V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 70mA | |
| Dimensions | 10.67 x 4.78 x 15.75mm | |
| Length | 10.67mm | |
| Width | 4.78mm | |
| Height | 15.75mm | |
| Peak On-State Voltage | 1.6V | |
| Maximum Operating Temperature | +125 °C | |
| Repetitive Peak Off-State Current | 0.005mA | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current 15A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 50mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 200A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 2V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 70mA | ||
Dimensions 10.67 x 4.78 x 15.75mm | ||
Length 10.67mm | ||
Width 4.78mm | ||
Height 15.75mm | ||
Peak On-State Voltage 1.6V | ||
Maximum Operating Temperature +125 °C | ||
Repetitive Peak Off-State Current 0.005mA | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
