Littelfuse Through Hole, 3-pin, TRIAC, Gate Trigger 1.3V 800V

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
753-2589
Mfr. Part No.:
BTA16-800SW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

16A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

10mA

Surge Current Rating

170A

Pin Count

3

Maximum Gate Trigger Voltage

1.3V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

20mA

Dimensions

10.28 x 4.82 x 15.75mm

Length

10.28mm

Width

4.82mm

Height

15.75mm

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

1.55V

Minimum Operating Temperature

-40 °C