Bourns Through Hole, 3-pin, TRIAC, 800V, Gate Trigger 2V 800V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
656-2712
Mfr. Part No.:
TIC226N-S
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

70A

Pin Count

3

Maximum Gate Trigger Voltage

2V

Repetitive Peak Forward Blocking Voltage

800V

Maximum Holding Current

30mA

Dimensions

10.4 x 4.7 x 9.3mm

Length

10.4mm

Width

4.7mm

Height

9.3mm

Peak On-State Voltage

2.1V

Repetitive Peak Off-State Current

2mA

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy