Vishay Surface Mount, 4-pin, TRIAC, 6V 600V
- RS Stock No.:
- 180-7189
- Mfr. Part No.:
- VOM3052T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7189
- Mfr. Part No.:
- VOM3052T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 6V | |
| Surge Current Rating | 0.5A | |
| Pin Count | 4 | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 0.3mA | |
| Dimensions | 4.57 x 4.42 x 1.97mm | |
| Length | 4.57mm | |
| Width | 4.42mm | |
| Height | 1.97mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 3V | |
| Repetitive Peak Off-State Current | 100nA | |
| Maximum Operating Temperature | +100 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 6V | ||
Surge Current Rating 0.5A | ||
Pin Count 4 | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 0.3mA | ||
Dimensions 4.57 x 4.42 x 1.97mm | ||
Length 4.57mm | ||
Width 4.42mm | ||
Height 1.97mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 3V | ||
Repetitive Peak Off-State Current 100nA | ||
Maximum Operating Temperature +100 °C | ||
- COO (Country of Origin):
- MY
The VOM3052 and VOM3053 phototriac consist a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC packaged in a SOP-4 package. It has a LED trigger current of 5 mA for VOM3053 and 10 mA for VOM3052.The VOM3052 and VOM3053 phototriac isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIAC and relays.
High static dV/dt > 1.5 kV/μs
Input sensitivity IFT = 5 mA and 10 mA
On-state RMS current IT(RMS) = 70 mA
APPLICATIONS:
Consumer appliances
Triac drives
Solid-state relays
Input sensitivity IFT = 5 mA and 10 mA
On-state RMS current IT(RMS) = 70 mA
APPLICATIONS:
Consumer appliances
Triac drives
Solid-state relays
