Vishay Through Hole, 6-pin, TRIAC, 6V, Gate Trigger 22V 600V
- RS Stock No.:
- 180-7116
- Mfr. Part No.:
- VO3063
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7116
- Mfr. Part No.:
- VO3063
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DIP | |
| Maximum Gate Trigger Current | 5mA | |
| Repetitive Peak Reverse Voltage | 6V | |
| Surge Current Rating | 1 (Non-Reptitive)A | |
| Pin Count | 6 | |
| Maximum Gate Trigger Voltage | 22V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Dimensions | 9 x 6.4 x 3.5mm | |
| Length | 9mm | |
| Width | 6.4mm | |
| Height | 3.5mm | |
| Repetitive Peak Off-State Current | 500nA | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +100 °C | |
| Peak On-State Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DIP | ||
Maximum Gate Trigger Current 5mA | ||
Repetitive Peak Reverse Voltage 6V | ||
Surge Current Rating 1 (Non-Reptitive)A | ||
Pin Count 6 | ||
Maximum Gate Trigger Voltage 22V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Dimensions 9 x 6.4 x 3.5mm | ||
Length 9mm | ||
Width 6.4mm | ||
Height 3.5mm | ||
Repetitive Peak Off-State Current 500nA | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +100 °C | ||
Peak On-State Voltage 3V | ||
- COO (Country of Origin):
- MY
The VO3062 and VO3063 triac driver family consists of a GaAs infrared LED optically coupled to a monolithic photosensitive zero crossing triac detector chip. The 600 V blocking voltage permits control of off-line voltages up to 240 VAC, with a safety factor of more than two, and is sufficient for as much as 380V.
1500 V/μs dV/dt minimum
600 V blocking voltage
100 mA on-state current
600 V blocking voltage
100 mA on-state current
