Littelfuse Through Hole, 3-pin, TRIAC, 400V, Gate Trigger 2.5V 400V

Stock information currently inaccessible
RS Stock No.:
177-5213
Mfr. Part No.:
MAC228A6G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

8A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

400V

Surge Current Rating

80A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

400V

Maximum Holding Current

15mA

Dimensions

10.53 x 4.83 x 15.75mm

Length

10.53mm

Width

4.83mm

Height

15.75mm

Maximum Operating Temperature

+110 °C

Minimum Operating Temperature

-40 °C

Repetitive Peak Off-State Current

2mA

Peak On-State Voltage

1.8V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy