Littelfuse Through Hole, 3-pin, TRIAC, 200V, Gate Trigger 2.5V 600V

Stock information currently inaccessible
RS Stock No.:
177-5178
Mfr. Part No.:
2N6071ATG
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

4A

Mounting Type

Through Hole

Package Type

TO-225

Maximum Gate Trigger Current

10mA

Repetitive Peak Reverse Voltage

200V

Surge Current Rating

30A

Pin Count

3

Maximum Gate Trigger Voltage

2.5V

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

30mA

Dimensions

7.74 x 2.66 x 11.04mm

Length

7.74mm

Width

2.66mm

Height

11.04mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+110 °C

Peak On-State Voltage

2V

Repetitive Peak Off-State Current

2mA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy