Littelfuse Through Hole, 3-Pin, TRIAC 400 V, Gate Trigger 2.5 V
- RS Stock No.:
- 171-9675P
- Mfr. Part No.:
- Q4025L6TP
- Brand:
- Littelfuse
Subtotal 20 units (supplied in a tube)*
£78.30
(exc. VAT)
£93.96
(inc. VAT)
FREE delivery for orders over £60.00
- 236 unit(s) ready to ship
Units | Per unit |
|---|---|
| 20 - 48 | £3.915 |
| 50 - 98 | £3.50 |
| 100 - 248 | £3.295 |
| 250 + | £3.095 |
*price indicative
- RS Stock No.:
- 171-9675P
- Mfr. Part No.:
- Q4025L6TP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 25A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 250A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 50mA | |
| Minimum Operating Temperature | -25°C | |
| Peak Gate Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.4V | |
| Repetitive Peak Off-State Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 25A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 80mA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 250A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Configuration Single | ||
Maximum Holding Current Ih 50mA | ||
Minimum Operating Temperature -25°C | ||
Peak Gate Power Dissipation 0.5W | ||
Maximum Operating Temperature 125°C | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.4V | ||
Repetitive Peak Off-State Current 5mA | ||
- COO (Country of Origin):
- CN
