Littelfuse Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 2.75V

Stock information currently inaccessible
RS Stock No.:
171-9498
Mfr. Part No.:
Q6030LH5TP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current

30A

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Gate Trigger Current

50mA

Repetitive Peak Reverse Voltage

600V

Surge Current Rating

350A

Pin Count

3

Maximum Gate Trigger Voltage

2.75V

Maximum Holding Current

50mA

Dimensions

10.67 x 4.78 x 15.75mm

Length

10.67mm

Width

4.78mm

Height

15.75mm

Repetitive Peak Off-State Current

10µA

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.4V

COO (Country of Origin):
CN
30 Amp / 35 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays. Standard type devices normally operate in Quadrants I & III triggered from AC line. Alternistor type devices only operate in Quadrants I, II, & III and are used in circuits requiring high dv/dt capability.

Features & Benefits:
Glass - passivated junctions
Voltage capability up to 800V
Surge capability up to 350A
Applications:
Excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls.
Typical applications are AC solid-state switches, industrial power tools, exercise equipment, white goods and commercial appliances.
Alternistor Triacs (no snubber required) are used in applications with extremely inductive loads requiring highest commutation performance.
Internally constructed isolated packages are offered for ease of heat sinking with highest isolation voltage.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy