Littelfuse Through Hole, 3-Pin, TRIAC 400 V, Gate Trigger 1.3 V
- RS Stock No.:
- 171-9494
- Mfr. Part No.:
- Q4004L3TP
- Brand:
- Littelfuse
Subtotal (1 tube of 500 units)*
£520.50
(exc. VAT)
£624.50
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 18 September 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 500 - 500 | £1.041 | £520.50 |
| 1000 - 1500 | £0.955 | £477.50 |
| 2000 + | £0.881 | £440.50 |
*price indicative
- RS Stock No.:
- 171-9494
- Mfr. Part No.:
- Q4004L3TP
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 55A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 0.3W | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.67mm | |
| Height | 15.75mm | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 10μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.6V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 55A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 20mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 0.3W | ||
Maximum Operating Temperature 125°C | ||
Length 10.67mm | ||
Height 15.75mm | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 10μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.6V | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole Thyristor 400 V, Gate Trigger 1.5 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
