Littelfuse Surface, 3-Pin, TRIAC 800 V, Gate Trigger 2.5 V
- RS Stock No.:
- 165-9920
- Mfr. Part No.:
- Q8025NH6RP
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-9920
- Mfr. Part No.:
- Q8025NH6RP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 25A | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 250A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Holding Current Ih | 100mA | |
| Peak Gate Power Dissipation | 0.5W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.67mm | |
| Height | 4.78mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Peak On-State Voltage | 1.8V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 25A | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 80mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 250A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Holding Current Ih 100mA | ||
Peak Gate Power Dissipation 0.5W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.67mm | ||
Height 4.78mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 0.01mA | ||
Peak On-State Voltage 1.8V | ||
- COO (Country of Origin):
- CN
TRIAC, Littelfuse
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Surface TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
