Littelfuse Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.7 V

Image representative of range

Subtotal (1 tube of 50 units)*

£93.85

(exc. VAT)

£112.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£1.877£93.85

*price indicative

RS Stock No.:
124-9962
Mfr. Part No.:
BTA12-600BW3G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Rated Average On-State Current Irms

12A

Product Type

TRIAC

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

105A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.7V

Configuration

Single

Maximum Holding Current Ih

50mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

10.28mm

Height

15.75mm

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, ON Semiconductor


TRIACs


A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy