IXYS Through Hole, 3-Pin, TRIAC 1200 V, Gate Trigger 1.9 V
- RS Stock No.:
- 124-0709
- Distrelec Article No.:
- 302-53-176
- Mfr. Part No.:
- CLA60MT1200NHB
- Brand:
- IXYS
Bulk discount available
Subtotal (1 unit)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £7.15 |
| 2 - 4 | £6.80 |
| 5 - 9 | £6.57 |
| 10 - 14 | £6.44 |
| 15 + | £6.14 |
*price indicative
- RS Stock No.:
- 124-0709
- Distrelec Article No.:
- 302-53-176
- Mfr. Part No.:
- CLA60MT1200NHB
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Rated Average On-State Current Irms | 30A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Repetitive Peak Reverse Voltage VDRM | 1200V | |
| Surge Current Rating | 410A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.9V | |
| Maximum Holding Current Ih | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 10W | |
| Maximum Operating Temperature | 125°C | |
| Length | 16.24mm | |
| Standards/Approvals | RoHS | |
| Height | 21.45mm | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.61V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Rated Average On-State Current Irms 30A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Gate Trigger Current Igt 80mA | ||
Repetitive Peak Reverse Voltage VDRM 1200V | ||
Surge Current Rating 410A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.9V | ||
Maximum Holding Current Ih 60mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 10W | ||
Maximum Operating Temperature 125°C | ||
Length 16.24mm | ||
Standards/Approvals RoHS | ||
Height 21.45mm | ||
Automotive Standard No | ||
Peak On-State Voltage 1.61V | ||
IXYS CLA60MT series TRIACs
A high efficiency TRIAC from IXYS available in two package options. The device is suitable for three quadrant triggering operation on 50/60Hz single phase ac power lines.
• Through-hole TO-247 or SMT TO-268 package
• 30A 1200V rating
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- IXYS Through Hole TRIAC 1200 V, Gate Trigger 1.9 V
- STMicroelectronics Through Hole TRIAC 1200 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 1200 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 1200 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Vishay Through Hole TRIAC 6 V, Gate Trigger 22 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 2.5 V
