EPCOS N87 ETD 54 Transformer Ferrite Core, 4450 nH, For Use With SMPS transformers

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 18£3.90£7.80
20 - 98£3.515£7.03
100 - 198£3.21£6.42
200 - 498£3.125£6.25
500 +£3.04£6.08

*price indicative

RS Stock No.:
647-9480
Mfr. Part No.:
B66395G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ETD 54

Product Type

Transformer Ferrite Core

For Use With

SMPS transformers

AL Rating

4450nH

Material

N87

Maximum Operating Temperature

180°C

Series

B66395

Depth

19.3mm

Length

54.5mm

Width

27.8mm

Standards/Approvals

IEC 61185

ETD 54 Ferrite Cores


Cores ETD conform to IEC 51(CO)276

Cores made from material N27 with CECC quality certification

Ferrite core supplied without air-gap

EPCOS Ferrite Cores


Related links