EPCOS N87 ETD 39/20/13 Transformer Ferrite Core, 326 nH, For Use With SMPS transformers, Power TransFormers

Subtotal (1 reel of 200 units)*

£246.40

(exc. VAT)

£295.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
200 +£1.232£246.40

*price indicative

RS Stock No.:
170-1561
Mfr. Part No.:
B66363G0500X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Transformer Ferrite Core

Core Size

ETD 39/20/13

For Use With

SMPS transformers, Power TransFormers

AL Rating

326nH

Material

N87

Maximum Operating Temperature

155°C

Series

B66363

Width

12.8mm

Standards/Approvals

IEC 61185

Depth

20mm

Length

38.9mm

EPCOS B66363 ETD 39/20/13 Transformer Ferrite Cores


B66363 series ETD 39/20/13 transformer ferrite cores from EPCOS are produced to IEC 61185 standards. B66363 transformer ferrite cores are Ideal for switch mode power supplies and at small volume offer optimum weight to performance ratio. Available in gapped or ungapped varieties, you can also choose from N27, N87 or N97 ferrite material.

EPCOS Ferrite Cores


Related links