EPCOS N87 I 38/4/25 Transformer Ferrite Core, 8300nH, For Use With Power Transformers

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1517
Mfr. Part No.:
B66289K0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

I 38/4/25

For Use With

Power Transformers

Dimensions

38.1 x 25.4 x 3.8mm

AL Rating

8300nH

Material

N87

Depth

3.8mm

Length

38.1mm

Width

25.4mm

Series

ELP

Standards Met

IEC 62317-9