EPCOS N87 ELP 32/6/20 Transformer Ferrite Core, 5700 nH, For Use With Power TransFormers

Subtotal (1 reel of 304 units)*

£310.992

(exc. VAT)

£373.312

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 912 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
304 +£1.023£310.99

*price indicative

RS Stock No.:
170-1512
Mfr. Part No.:
B66287G0000X187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

ELP 32/6/20

Product Type

Transformer Ferrite Core

For Use With

Power TransFormers

Core Type

EELP 32

AL Rating

5700nH

Material

N87

Series

ELP

Depth

6.35mm

Width

20.35mm

Length

31.75mm

Standards/Approvals

IEC 62317-9

EPCOS ELP Ferrite Cores


EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, Ideal for when low profile magnetic devices are required. To IEC 62917-9.

EPCOS Ferrite Cores


Related links