EPCOS N48 P 9/5 Transformer Ferrite Core, 250nH, For Use With Resonant Circuit Inductors

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-1383
Mfr. Part No.:
B65517D0250J048
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Core Size

P 9/5

For Use With

Resonant Circuit Inductors

AL Rating

250nH

Material

N48

Depth

5.4mm

Width

9.3mm

Standards Met

IEC 60133

COO (Country of Origin):
CZ