EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
- RS Stock No.:
- 167-8372
- Mfr. Part No.:
- B66387G0000X187
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 36 units)*
£134.28
(exc. VAT)
£161.28
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 108 unit(s), ready to ship
Units | Per unit | Per Box* |
---|---|---|
36 - 144 | £3.73 | £134.28 |
180 - 324 | £3.413 | £122.87 |
360 + | £3.327 | £119.77 |
*price indicative
- RS Stock No.:
- 167-8372
- Mfr. Part No.:
- B66387G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Core Size | E 65 | |
Dimensions | 65 x 32.8 x 27.4mm | |
AL Rating | 7900nH | |
Material | N87 | |
Depth | 27.4mm | |
Length | 65mm | |
Width | 32.8mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Core Size E 65 | ||
Dimensions 65 x 32.8 x 27.4mm | ||
AL Rating 7900nH | ||
Material N87 | ||
Depth 27.4mm | ||
Length 65mm | ||
Width 32.8mm | ||
E 65/32/27 & E 70/33/32 Cores
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Related links
- EPCOS N87 E 65 Transformer Ferrite Core, 7900nH
- Block N87 E 65 Transformer Ferrite Core For Use With Reactors, Transformers
- EPCOS N87 I 93/104/30 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 42 Transformer Ferrite Core, 5200nH
- EPCOS N87 E 42 Transformer Ferrite Core, 3950nH
- EPCOS N87 E 70 Transformer Ferrite Core For Use With Transformer
- EPCOS N87 E 55/28/25 Transformer Ferrite Core For Use With Power Transformers
- EPCOS N87 E 32/16/9 Transformer Ferrite Core For Use With Power Transformers