EPCOS N87 ETD 59 Transformer Ferrite Core, 5300 nH, For Use With SMPS transformers
- RS Stock No.:
- 167-8304
- Mfr. Part No.:
- B66397G0000X187
- Brand:
- EPCOS
Subtotal (1 box of 40 units)*
£166.00
(exc. VAT)
£199.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 + | £4.15 | £166.00 |
*price indicative
- RS Stock No.:
- 167-8304
- Mfr. Part No.:
- B66397G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Core Size | ETD 59 | |
| Product Type | Transformer Ferrite Core | |
| For Use With | SMPS transformers | |
| Core Type | ETD | |
| AL Rating | 5300nH | |
| Material | N87 | |
| Maximum Operating Temperature | 180°C | |
| Depth | 22.1mm | |
| Width | 31.2mm | |
| Standards/Approvals | IEC 61185 (core application), UL 94 V-0 (coil former), IEC 60068-2-20 (solderability and soldering heat resistance), IEC 60085 (insulation class H) | |
| Length | 59.8mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Core Size ETD 59 | ||
Product Type Transformer Ferrite Core | ||
For Use With SMPS transformers | ||
Core Type ETD | ||
AL Rating 5300nH | ||
Material N87 | ||
Maximum Operating Temperature 180°C | ||
Depth 22.1mm | ||
Width 31.2mm | ||
Standards/Approvals IEC 61185 (core application), UL 94 V-0 (coil former), IEC 60068-2-20 (solderability and soldering heat resistance), IEC 60085 (insulation class H) | ||
Length 59.8mm | ||
ETD 59 Ferrite Cores
Cores ETD conform to IEC 51(CO)276
Ferrite core supplied without air-gap
EPCOS Ferrite Cores
Related links
- EPCOS N87 ETD 59 Transformer Ferrite Core For Use With SMPS transformers
- EPCOS N87 ETD 39/20/13 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With Power TransFormers, SMPS transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS transformers
- EPCOS N87 ETD 54 Transformer Ferrite Core For Use With SMPS transformers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS transformers
- EPCOS N87 ETD 11/17/34 Transformer Ferrite Core For Use With SMPS transformers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers