EPCOS N87 PM 62/49 Transformer Ferrite Core, 9200 nH, For Use With DC DC Converter
- RS Stock No.:
- 167-8283
- Mfr. Part No.:
- B65684A0000R087
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 20 pairs)*
£262.80
(exc. VAT)
£315.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | £13.14 | £262.80 |
| 40 - 80 | £12.615 | £252.30 |
| 100 + | £11.958 | £239.16 |
*price indicative
- RS Stock No.:
- 167-8283
- Mfr. Part No.:
- B65684A0000R087
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Ferrite Core | |
| Core Size | PM 62/49 | |
| For Use With | DC DC Converter | |
| AL Rating | 9200nH | |
| Material | N87 | |
| Series | B65684 | |
| Width | 49mm | |
| Standards/Approvals | IEC 61247 | |
| Length | 62mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Ferrite Core | ||
Core Size PM 62/49 | ||
For Use With DC DC Converter | ||
AL Rating 9200nH | ||
Material N87 | ||
Series B65684 | ||
Width 49mm | ||
Standards/Approvals IEC 61247 | ||
Length 62mm | ||
PM 50-114 Ferrite Cores
Applications for PM cores
For power repeaters
For storage coils in high-energy timed power supply devices
In communications technology and industrial electronics
Holder (clip & baseplate)
Complete with nuts and washers
For chassis assembly or PCBs
For chassis assembly, the Coil must be installed with the soldered connections uppermost
EPCOS Ferrite Cores
Related links
- EPCOS N87 PM 62/49 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N27 PM 62/49 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N27 PM 62/49 Transformer Ferrite Core For Use With DC DC Converter
- EPCOS N87 PM 114/93 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 PM 74/59 Transformer Ferrite Core For Use With Energy Storing Choke
- EPCOS N87 PM 87/70 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- EPCOS N87 PM 50/39 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
- EPCOS N87 ETD 49 Transformer Ferrite Core For Use With SMPS transformers
