EPCOS N87 EFD 15/8/5 Transformer Ferrite Core, 100 nH, For Use With Power TransFormers, DC/DC Converter, Flat

Subtotal (1 pack of 20 units)*

£9.08

(exc. VAT)

£10.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,720 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.454£9.08

*price indicative

RS Stock No.:
125-3689
Mfr. Part No.:
B66413U0100K187
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Transformer Ferrite Core

Core Size

EFD 15/8/5

For Use With

Power TransFormers, DC/DC Converter, Flat TransFormers

AL Rating

100nH

Material

N87

Maximum Operating Temperature

180°C

Series

B66413

Depth

7.5mm

Length

15mm

Standards/Approvals

IEC 61185

Width

4.85mm

EPCOS B66413 EFD 15/8/5 Transformer Ferrite Cores


B66413 series EFD 15/8/5 transformer ferrite cores from EPCOS are available in gapped or ungapped varieties. These transformer ferrite cores are E shaped, but feature a lower centre leg making them particularly suited to flat transformer designs. You can select from a choice of N49, N87 or N97 materials.

EPCOS Ferrite Cores


Related links