EPCOS N87 Transformer Core, 1470nH, For Use With Power Transformers
- RS Stock No.:
- 125-3650
- Mfr. Part No.:
- B66311G0000X187
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3650
- Mfr. Part No.:
- B66311G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| For Use With | Power Transformers | |
| Dimensions | 20.4 x 5.9 x 10.1mm | |
| AL Rating | 1470nH | |
| Material | N87 | |
| Depth | 10.1mm | |
| Length | 20.4mm | |
| Width | 5.9mm | |
| Standards Met | IEC 61246 | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
For Use With Power Transformers | ||
Dimensions 20.4 x 5.9 x 10.1mm | ||
AL Rating 1470nH | ||
Material N87 | ||
Depth 10.1mm | ||
Length 20.4mm | ||
Width 5.9mm | ||
Standards Met IEC 61246 | ||
- COO (Country of Origin):
- IN
