EPCOS N87 ELP 38/8/25 Transformer Ferrite Core, 7200 nH, For Use With Power TransFormers
- RS Stock No.:
- 125-3633
- Mfr. Part No.:
- B66289G0000X187
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£16.10
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 405 unit(s) ready to ship
- Plus 150 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £3.22 | £16.10 |
| 25 - 45 | £2.064 | £10.32 |
| 50 - 120 | £1.906 | £9.53 |
| 125 - 245 | £1.748 | £8.74 |
| 250 + | £1.622 | £8.11 |
*price indicative
- RS Stock No.:
- 125-3633
- Mfr. Part No.:
- B66289G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ELP 38/8/25 | |
| For Use With | Power TransFormers | |
| Core Type | EELP 38 | |
| AL Rating | 7200nH | |
| Material | N87 | |
| Maximum Operating Temperature | 100°C | |
| Series | ELP | |
| Standards/Approvals | IEC 62317-9 | |
| Width | 25.4mm | |
| Depth | 8.25mm | |
| Length | 38.1mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Ferrite Core | ||
Core Size ELP 38/8/25 | ||
For Use With Power TransFormers | ||
Core Type EELP 38 | ||
AL Rating 7200nH | ||
Material N87 | ||
Maximum Operating Temperature 100°C | ||
Series ELP | ||
Standards/Approvals IEC 62317-9 | ||
Width 25.4mm | ||
Depth 8.25mm | ||
Length 38.1mm | ||
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, Ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores
Related links
- EPCOS N87 ELP 38/8/25 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ELP Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ELP 32/6/20 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ETD 49/25/16 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- EPCOS N87 E 13/7/4 Transformer Ferrite Core For Use With Miniature TransFormers, Power TransFormers
- EPCOS N87 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ETD 29/16/10 Transformer Ferrite Core For Use With SMPS transformers, Power TransFormers
- EPCOS N87 PM 87/70 Transformer Ferrite Core For Use With Energy Storage Chokes, Power TransFormers
