EPCOS N87 ELP 32/6/20 Transformer Ferrite Core, 5700 nH, For Use With Power TransFormers
- RS Stock No.:
- 125-3629
- Mfr. Part No.:
- B66287G0000X187
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 10 units)*
£15.00
(exc. VAT)
£18.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,070 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.50 | £15.00 |
| 50 - 90 | £1.275 | £12.75 |
| 100 - 240 | £1.127 | £11.27 |
| 250 - 490 | £1.032 | £10.32 |
| 500 + | £1.008 | £10.08 |
*price indicative
- RS Stock No.:
- 125-3629
- Mfr. Part No.:
- B66287G0000X187
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Transformer Ferrite Core | |
| Core Size | ELP 32/6/20 | |
| For Use With | Power TransFormers | |
| Core Type | EELP 32 | |
| AL Rating | 5700nH | |
| Material | N87 | |
| Series | ELP | |
| Width | 20.35mm | |
| Standards/Approvals | IEC 62317-9 | |
| Length | 31.75mm | |
| Depth | 6.35mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Transformer Ferrite Core | ||
Core Size ELP 32/6/20 | ||
For Use With Power TransFormers | ||
Core Type EELP 32 | ||
AL Rating 5700nH | ||
Material N87 | ||
Series ELP | ||
Width 20.35mm | ||
Standards/Approvals IEC 62317-9 | ||
Length 31.75mm | ||
Depth 6.35mm | ||
EPCOS ELP Ferrite Cores
EPCOS ELP ferrite cores enable the design of flat transformers and feature excellent thermal performance due to the large core surface. Planar E shape transformer cores offer an attractive alternative to conventional core shapes, Ideal for when low profile magnetic devices are required. To IEC 62917-9.
EPCOS Ferrite Cores
Related links
- EPCOS N87 ELP 32/6/20 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N97 ELP 32/6/20 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ELP Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 ELP 38/8/25 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 U 93/104/30 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N95 PQ 26/25 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 EP 20 Transformer Ferrite Core For Use With Power TransFormers
- EPCOS N87 E 20/10/6 Transformer Ferrite Core For Use With Power TransFormers
