TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 783-1258
- Mfr. Part No.:
- A203P3ZQ04
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.80
(exc. VAT)
£6.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.80 |
| 10 - 24 | £5.51 |
| 25 - 49 | £5.31 |
| 50 + | £5.11 |
*price indicative
- RS Stock No.:
- 783-1258
- Mfr. Part No.:
- A203P3ZQ04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 12.32mm | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.45in | |
| Standards/Approvals | RoHS | |
| Length | 0.5in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Actuator Length 12.32mm | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Width 0.45in | ||
Standards/Approvals RoHS | ||
Length 0.5in | ||
Mechanical Life 6000Cycles | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 125 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
