TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 28 V dc, 120 V ac

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£4.83

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£4.83
10 - 24£4.65
25 - 49£4.49
50 - 149£4.34
150 +£4.20

*price indicative

RS Stock No.:
783-1012
Mfr. Part No.:
A107SYZQ04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

Contact AC Voltage

120V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Width

0.270in

Standards/Approvals

RoHS

Length

0.5in

Series

Gemini A

Mechanical Life

6000Cycles

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy