TE Connectivity Toggle Switch, Panel, Panel Mount Mount, On-On, On-On, SPDT, Through Hole Terminal, 28 V, 120 V
- RS Stock No.:
- 783-0978
- Mfr. Part No.:
- A101SDCQ04
- Brand:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 783-0978
- Mfr. Part No.:
- A101SDCQ04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On, On-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel, Panel Mount | |
| Terminal Type | Through Hole | |
| Contact AC Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Series | Gemini A | |
| Width | 0.270in | |
| Standards/Approvals | RoHS, RoHS | |
| Length | 0.5in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On, On-On | ||
Switch Contact Current 5A | ||
Mount Type Panel, Panel Mount | ||
Terminal Type Through Hole | ||
Contact AC Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Series Gemini A | ||
Width 0.270in | ||
Standards/Approvals RoHS, RoHS | ||
Length 0.5in | ||
Mechanical Life 6000Cycles | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- TE Connectivity Toggle Switch Panel Mount Mount On-None-On 28 V, 28 V
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
