TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 783-0968
- Mfr. Part No.:
- A105MYV30Q04
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.16
(exc. VAT)
£3.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.16 |
| 10 - 24 | £3.08 |
| 25 - 49 | £3.00 |
| 50 - 149 | £2.91 |
| 150 + | £2.84 |
*price indicative
- RS Stock No.:
- 783-0968
- Mfr. Part No.:
- A105MYV30Q04
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Width | 0.270in | |
| Standards/Approvals | RoHS | |
| Series | Gemini A | |
| Length | 0.5in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Width 0.270in | ||
Standards/Approvals RoHS | ||
Series Gemini A | ||
Length 0.5in | ||
Mechanical Life 6000Cycles | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- C & K Toggle Switch On-None-On Solder Terminal 120 V ac
