TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 745-5612
- Mfr. Part No.:
- 4-6437630-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£17.23
(exc. VAT)
£20.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 22 June 2026
- Plus 35 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.23 |
*price indicative
- RS Stock No.:
- 745-5612
- Mfr. Part No.:
- 4-6437630-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 10.5mm | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Series | F | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 10.5mm | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Series F | ||
Standards/Approvals RoHS | ||
Mechanical Life 50000Cycles | ||
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
