TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 718-2496
- Mfr. Part No.:
- 1825219-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£14.40
(exc. VAT)
£17.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.40 |
*price indicative
- RS Stock No.:
- 718-2496
- Mfr. Part No.:
- 1825219-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 3A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 x 30.2 mm | |
| Contact AC Voltage | 115V ac | |
| Actuator Length | 5.61mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Actuator Material | Thermoplastic | |
| Width | 6mm | |
| Height | 8.8mm | |
| Length | 8.1mm | |
| Series | TT | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 2000000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 3A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 22.2 x 30.2 mm | ||
Contact AC Voltage 115V ac | ||
Actuator Length 5.61mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Actuator Material Thermoplastic | ||
Width 6mm | ||
Height 8.8mm | ||
Length 8.1mm | ||
Series TT | ||
Standards/Approvals RoHS | ||
Mechanical Life 2000000Operations | ||
TE Connectivity TT Series Subminiature Toggle Switch
TT Series PCB mount subminiature toggle switch available with straight and right angle terminals
Gold plated contacts
Electrical life of 80000 cycles, 0.4 VA @ 20 Vdc
Related links
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch Latching Quick Connect Terminal 115 V ac
