TE Connectivity Toggle Switch, PCB Mount, Momentary-Off-Momentary, DPDT, Solder Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 710-9993
- Mfr. Part No.:
- 1-1825139-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£4.78
(exc. VAT)
£5.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.78 |
| 5 - 9 | £4.54 |
| 10 - 24 | £4.36 |
| 25 + | £4.22 |
*price indicative
- RS Stock No.:
- 710-9993
- Mfr. Part No.:
- 1-1825139-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Momentary-Off-Momentary | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Actuator Length | 10.41mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phenolic | |
| Switch Configuration | Mom-Off-Mom | |
| Standards/Approvals | RoHS | |
| Width | 0.45in | |
| Series | Gemini A | |
| Length | 0.5in | |
| Height | 0.35in | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Momentary-Off-Momentary | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Actuator Length 10.41mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phenolic | ||
Switch Configuration Mom-Off-Mom | ||
Standards/Approvals RoHS | ||
Width 0.45in | ||
Series Gemini A | ||
Length 0.5in | ||
Height 0.35in | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 112 V ac
