TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 28 V dc, 240 V ac

Subtotal (1 unit)*

£5.20

(exc. VAT)

£6.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.20

*price indicative

Packaging Options:
RS Stock No.:
710-9814
Mfr. Part No.:
2-1825139-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-On

Switch Contact Current

5A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP55

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

240V ac

Minimum Operating Temperature

-30°C

Actuator Length

10.41mm

Contact DC Voltage

28V dc

Maximum Operating Temperature

85°C

Actuator Material

Phenolic

Switch Configuration

On-On

Standards/Approvals

EN, RoHS, IEC, UL, cULus

Width

0.45in

Length

0.50in

Mechanical Life

6000Cycles

Panel Mount Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy