TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 165-1022
- Mfr. Part No.:
- 3-1825136-7
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£419.00
(exc. VAT)
£503.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £4.19 | £419.00 |
*price indicative
- RS Stock No.:
- 165-1022
- Mfr. Part No.:
- 3-1825136-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cutout Size | 0.25 in | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 12.19mm | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phenolic | |
| Switch Configuration | On-On | |
| Width | 0.27in | |
| Series | Gemini A | |
| Length | 0.5in | |
| Height | 0.35in | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cutout Size 0.25 in | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Length 12.19mm | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phenolic | ||
Switch Configuration On-On | ||
Width 0.27in | ||
Series Gemini A | ||
Length 0.5in | ||
Height 0.35in | ||
Standards/Approvals RoHS | ||
Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Solder Terminal Terminal, 28 V dc
