TE Connectivity Toggle Switch, PCB Mount, Momentary-Off-Momentary, DPDT, Solder Terminal, 28 V dc, 115 V ac

Subtotal (1 bag of 100 units)*

£377.40

(exc. VAT)

£452.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£3.774£377.40

*price indicative

RS Stock No.:
161-8524
Mfr. Part No.:
1-1825139-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

Momentary-Off-Momentary

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cutout Size

6.35 mm

Contact AC Voltage

115V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V dc

Actuator Length

10.41mm

Switch Configuration

Mom-Off-Mom

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Width

0.45in

Standards/Approvals

RoHS

Height

0.35in

Length

0.5in

Series

Gemini A

Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy