TE Connectivity Toggle Switch, Panel Mount, On-Off-On, DPDT, Wire Lug Terminal, 125 V ac
- RS Stock No.:
- 508-824
- Distrelec Article No.:
- 304-52-384
- Mfr. Part No.:
- 1-1825139-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£194.92
(exc. VAT)
£233.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £194.92 | £3.898 |
*price indicative
- RS Stock No.:
- 508-824
- Distrelec Article No.:
- 304-52-384
- Mfr. Part No.:
- 1-1825139-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Wire Lug | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | DPDT | |
| Series | Gemini A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Wire Lug | ||
Contact AC Voltage 125V ac | ||
Switch Configuration DPDT | ||
Series Gemini A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Toggle switch is engineered for reliability and performance, ideal for a variety of applications. This double pole - double throw switch features a sealed design that provides protection against environmental contaminants, ensuring longevity in challenging conditions. With a robust construction using copper and silver materials, this product delivers exceptional electrical conductivity and durability. Its unique configuration allows for multiple operational functions, making it a versatile choice for electronic assemblies. The actuator's nickel finish not only enhances aesthetic appeal but also contributes to superior functionality.
Designed to offer unparalleled operational reliability
Sealed structure protects against moisture and dust ingress
Double pole - double throw configuration allows for flexible applications
Copper base material ensures excellent current conductivity
Vertical toggle actuation enhances user ergonomics
Nickel-plated actuator provides corrosion resistance and improved performance
Capability to handle up to 5 A contact current rating
Threaded bushing style secures the switch installation effectively
Lightweight design reduces strain on mounting surfaces
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-Off-On Wire Lug Terminal 28 V ac
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
