TE Connectivity Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 468-293
- Distrelec Article No.:
- 304-52-810
- Mfr. Part No.:
- 2267077-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£236.20
(exc. VAT)
£283.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £236.20 | £4.724 |
*price indicative
- RS Stock No.:
- 468-293
- Distrelec Article No.:
- 304-52-810
- Mfr. Part No.:
- 2267077-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Solder Terminal | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 10.4mm | |
| Contact AC Voltage | 20V ac | |
| Contact DC Voltage | 20V dc | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | DPDT | |
| Standards/Approvals | EU ELV, RoHS, UL 94V0 | |
| Series | Subminiature | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Solder Terminal | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 10.4mm | ||
Contact AC Voltage 20V ac | ||
Contact DC Voltage 20V dc | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration DPDT | ||
Standards/Approvals EU ELV, RoHS, UL 94V0 | ||
Series Subminiature | ||
- COO (Country of Origin):
- TW
The TE Connectivity 0.4 A Toggle Switch is expertly designed for reliability and versatility in various applications. Featuring a double pole, double throw configuration, this switch supports an on-on operating function, making it ideal for circuit design where a robust and dependable performance is key. With its compatibility for both panel and printed circuit board installations, it caters to diverse engineering needs. Additionally, the switch is crafted for electrical ratings of 20 VDC and 20 VAC, ensuring it meets the demands of modern electronic devices. Its vertical orientation and threaded bushing style facilitate seamless integration, making it an essential component for electrical engineers and hobbyists alike.
Integrated with a sealed design for enhanced durability
Baton long toggle style ensures easy operation
Red case colour offers visibility and aesthetic appeal
Wave solder capability allows for efficient manufacturing processes
Low halogen content underscores commitment to environmental standards
Gold contact plating material enhances conductivity and longevity
Related links
- TE Connectivity Toggle Switch On-None-Off Solder Terminal Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal Terminal 20 V ac
- TE Connectivity Toggle Switch SPST 20 V dc, 20 V ac
