Phoenix Contact ETD-BL-1T-230 Series DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 0.05 s to 1 h,

Bulk discount available

Subtotal (1 unit)*

£64.51

(exc. VAT)

£77.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£64.51
5 - 9£62.73
10 +£61.03

*price indicative

RS Stock No.:
877-8133
Distrelec Article No.:
300-85-288
Mfr. Part No.:
2905813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.05 s to 1 h

Number of Contacts

2

Number of Timer Functions

Multifunction

Contact Configuration

SPDT

IP Rating

IP40, IP20

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Contact Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Width

88mm

Length

17.5mm

Standards/Approvals

RoHS

Height

65.5mm

Series

ETD-BL-1T-230

COO (Country of Origin):
AT

Phoenix Contact Timer Relay, 8mm Stripping Length, 20 to 14AWG - ETD-BL-1T-230 - 2905813


Looking for a product that delivers results in the nick of time? Phoenix Contact has you covered with this timer relay, which accurately starts or stops electrical currents in time-sensitive applications. As it's an SPDT switch, it operates one appliance at a time, making it a reliable and straightforward option.

Mounting this unit is a piece of cake as you simply snap it onto a standard DIN rail. Its LED indicators make status monitoring as easy as ABC. An adjustable time range of milliseconds to hours makes it a versatile option.

IP40-rated housing means this relay is shielded from tools and small wires greater than 1mm, so it's a durable solution that goes the distance. You'll find it commonly used in security systems and automated lighting control setups.

Features & Benefits


• Screw terminals for quick and simple connection

• Narrow dimensions of 88 (W) x 17.5 (L) x 65.5mm (D) mean it's a space-saving solution for busy setups

• Wide operating temperature range between -25°C and +55°C makes it ideal for tough environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy