Littelfuse, Thyristor, 8 A 200 μA 100 A 2 V
- RS Stock No.:
- 862-4950
- Mfr. Part No.:
- MCR72-6G
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.976 | £9.76 |
*price indicative
- RS Stock No.:
- 862-4950
- Mfr. Part No.:
- MCR72-6G
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220AB | |
| Surge Current Rating | 100A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 6mA | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | Pb-Free | |
| Series | MCR72 | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2V | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 8A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220AB | ||
Surge Current Rating 100A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 6mA | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals Pb-Free | ||
Series MCR72 | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
Peak On-State Voltage 2V | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
