Vishay VS-2N5206 1000 V 340 A, 22 A 80 mA 2.3 V 2-Pin
- RS Stock No.:
- 817-2428
- Mfr. Part No.:
- VS-2N5206
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-2428
- Mfr. Part No.:
- VS-2N5206
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 22A | |
| Repetitive Peak Reverse Voltage VDRM | 1000V | |
| Surge Current Rating | 340A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 2 | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Holding Current Ih | 200mA | |
| Maximum Operating Temperature | 125°C | |
| Peak On-State Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 22A | ||
Repetitive Peak Reverse Voltage VDRM 1000V | ||
Surge Current Rating 340A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 2 | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Holding Current Ih 200mA | ||
Maximum Operating Temperature 125°C | ||
Peak On-State Voltage 2.3V | ||
- COO (Country of Origin):
- IN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-ST700C18L1 1800 V 16400 A, 910 A 200 mA 1.8 V 2-Pin
- Vishay VS-VSKT91/14 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT105/16 105 A 270 mA 1.8 V TO-240AA 7-Pin
- Vishay VS-VSKT91/16 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT91/12 95 A 270 mA 1.73 V TO-240AA 7-Pin
- STMicroelectronics BTW67-1000 32 A 80 mA 2.2 V 3-Pin
- STMicroelectronics 32 A 80 mA 2.2 V 3-Pin
- Vishay VS-16RIA60 16 A 60 mA 1.75 V TO-48 2-Pin
