Vishay, Thyristor 800 V, 180 A 150 mA 4 kA 1.35 V
- RS Stock No.:
- 357-5103
- Mfr. Part No.:
- VS-180RKI80PBF
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£51.54
(exc. VAT)
£61.85
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 4 left, ready to ship
- Final 1 unit(s) shipping from 08 April 2026
Units | Per unit |
|---|---|
| 1 - 1 | £51.54 |
| 2 - 4 | £50.51 |
| 5 - 9 | £46.39 |
| 10 + | £41.22 |
*price indicative
- RS Stock No.:
- 357-5103
- Mfr. Part No.:
- VS-180RKI80PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 180A | |
| Thyristor Type | SCR | |
| Package Type | TO-93 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 4kA | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 600mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.35V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 180A | ||
Thyristor Type SCR | ||
Package Type TO-93 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 4kA | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 600mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 2.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.35V | ||
Repetitive Peak Off-State Current 30mA | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
