Littelfuse SV6016L2QTP, Thyristor 600 V, 16 A 10 mA 225 A
- RS Stock No.:
- 213-3426
- Mfr. Part No.:
- SV6016L2QTP
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£11.69
(exc. VAT)
£14.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 935 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.338 | £11.69 |
| 10 - 20 | £1.986 | £9.93 |
| 25 + | £1.952 | £9.76 |
*price indicative
- RS Stock No.:
- 213-3426
- Mfr. Part No.:
- SV6016L2QTP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Rated Average On-State Current Irms | 16A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-220L | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 225A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 40mA | |
| Maximum Operating Temperature | 150°C | |
| Series | SVxx16xxQ | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Rated Average On-State Current Irms 16A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-220L | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 225A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 10mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 40mA | ||
Maximum Operating Temperature 150°C | ||
Series SVxx16xxQ | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Littelfuse SRC has 16A current rating and TO220 package.
It is high temperature SRC
